Similar

PCAN0805E75R0BST5 | |
|---|---|
DigiKey Part Number | 764-1238-2-ND - Tape & Reel (TR) 764-1238-1-ND - Cut Tape (CT) 764-1238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN0805E75R0BST5 |
Description | RES SMD 75 OHM 0.1% 1W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN0805E75R0BST5 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RA73F2A75RBTD | TE Connectivity Passive Product | 2,856 | 1712-RA73F2A75RBTDCT-ND | $1.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.50000 | $15.00 |
| 25 | $1.39160 | $34.79 |
| 50 | $1.31620 | $65.81 |
| 100 | $1.24670 | $124.67 |
| 250 | $1.16448 | $291.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.10932 | $554.66 |
| 1,000 | $1.06000 | $1,060.00 |
| 1,500 | $1.03373 | $1,550.60 |
| 2,500 | $1.00318 | $2,507.95 |
| 3,500 | $0.98455 | $3,445.93 |
| 5,000 | $0.96603 | $4,830.15 |


