
RA73F2A75RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A75RBTDTR-ND - Tape & Reel (TR) 1712-RA73F2A75RBTDCT-ND - Cut Tape (CT) 1712-RA73F2A75RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A75RBTD |
Description | RA73F 2A 75R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A75RBTD Models |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RA73F2A75RBTDF | TE Connectivity Passive Product | 1,000 | 1712-RA73F2A75RBTDFTR-ND | $1.69650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.43500 | $14.35 |
| 25 | $1.33120 | $33.28 |
| 50 | $1.25880 | $62.94 |
| 100 | $1.19230 | $119.23 |
| 250 | $1.11352 | $278.38 |
| 500 | $1.06066 | $530.33 |
| 1,000 | $1.01332 | $1,013.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.92312 | $4,615.60 |
| 10,000 | $0.89180 | $8,918.00 |
| 15,000 | $0.87535 | $13,130.25 |

