Parametric Equivalent
Parametric Equivalent

MKT1813510016G | |
|---|---|
DigiKey Part Number | MKT1813510016G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1813510016G |
Description | CAP FILM 1UF 20% 100VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 100V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.335" Dia x 0.748" L (8.50mm x 19.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1813510016 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1813510016-ND | $1.33310 | Parametric Equivalent |
| MKT1813510016R | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1813510016R-ND | $1.34894 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.27188 | $2,543.76 |


