MKP385511125JPP2T0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $11.00555
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $12.30009
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $11.00555
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $12.30009
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $12.30009
Datasheet
Image for MKP385511125JPP2T0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385511125JPP2T0

DigiKey Part Number
MKP385511125JPP2T0-ND
Manufacturer
Manufacturer Product Number
MKP385511125JPP2T0
Description
CAP FILM 1.1UF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.1 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Part Status
Active
Size / Dimension
1.634" L x 0.709" W (41.50mm x 18.00mm)
Capacitance
Height - Seated (Max)
1.280" (32.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
450V
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
1250V (1.25kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385511125JPI2T0Vishay Beyschlag/Draloric/BC Components0MKP385511125JPI2T0-ND$11.00555Parametric Equivalent
MKP385511125JPI4T0Vishay Beyschlag/Draloric/BC Components0MKP385511125JPI4T0-ND$12.30009Parametric Equivalent
MKP385511125JPM2T0Vishay Beyschlag/Draloric/BC Components0MKP385511125JPM2T0-ND$11.00555Parametric Equivalent
MKP385511125JPM4T0Vishay Beyschlag/Draloric/BC Components0MKP385511125JPM4T0-ND$12.30009Parametric Equivalent
MKP385511125JPP4T0Vishay Beyschlag/Draloric/BC Components0MKP385511125JPP4T0-ND$12.30009Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
110$12.98345$1,428.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.