Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385511125JPI2T0 | |
|---|---|
DigiKey Part Number | MKP385511125JPI2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385511125JPI2T0 |
Description | CAP FILM 1.1UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.1 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.709" W (41.50mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.280" (32.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 450V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385511125JPI4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385511125JPI4T0-ND | $12.30009 | Parametric Equivalent |
| MKP385511125JPM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385511125JPM2T0-ND | $11.00555 | Parametric Equivalent |
| MKP385511125JPM4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385511125JPM4T0-ND | $12.30009 | Parametric Equivalent |
| MKP385511125JPP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385511125JPP2T0-ND | $12.98345 | Parametric Equivalent |
| MKP385511125JPP4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385511125JPP4T0-ND | $12.30009 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | $11.00555 | $1,210.61 |

