Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383433040JIM2T0 | |
|---|---|
DigiKey Part Number | MKP383433040JIM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383433040JIM2T0 |
Description | CAP FILM 0.33UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238310334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238310334-ND | $2.10180 | Parametric Equivalent |
| BFC238311334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238311334-ND | $4.48800 | Parametric Equivalent |
| BFC238312334 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238312334-ND | $5.04624 | Parametric Equivalent |
| BFC238314334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238314334-ND | $4.40560 | Parametric Equivalent |
| MKP383433040JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383433040JI02W0-ND | $1.83842 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1.76690 | $353.38 |







