Parametric Equivalent
Parametric Equivalent

F461DJ334J630R | |
|---|---|
DigiKey Part Number | 399-F461DJ334J630RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461DJ334J630R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461DJ334J630L | KEMET | 160 | 399-F461DJ334J630LCT-ND | $2.22000 | Parametric Equivalent |
| F461DJ334J630Z | KEMET | 0 | 399-F461DJ334J630Z-ND | $0.86957 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | $0.95025 | $266.07 |



