Similar

MAL212365229 | |
|---|---|
DigiKey Part Number | MAL212365229-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL212365229 |
Description | CAP ALUM 22UF 20% 16V AXIAL TH |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 13Ohm @ 100Hz 20000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 20000 Hrs @ 125°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 63 mA @ 100 Hz |
Capacitance | Impedance 2.5 Ohms |
Tolerance ±20% | Size / Dimension 0.264" Dia x 0.602" L (6.70mm x 15.30mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 13Ohm @ 100Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL211838229E3 | Vishay Beyschlag/Draloric/BC Components | 1,742 | 4152PHCT-ND | $6.10000 | Similar |


