
MAL211838229E3 | |
|---|---|
DigiKey Part Number | 4152PHCT-ND - Cut Tape (CT) 4152PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL211838229E3 |
Description | CAP ALUM 22UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 5.1Ohm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Polarization Polar |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ High Frequency 100.1 mA @ 10 kHz |
Capacitance | Impedance 3.2 Ohms |
Tolerance ±20% | Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 5.1Ohm | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.10000 | $6.10 |
| 10 | $4.14900 | $41.49 |
| 50 | $3.33980 | $166.99 |
| 100 | $3.08470 | $308.47 |
| 500 | $2.64610 | $1,323.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.46216 | $2,462.16 |
| 2,000 | $2.34976 | $4,699.52 |
| 3,000 | $2.29310 | $6,879.30 |
| 5,000 | $2.24037 | $11,201.85 |

