Similar

MAL212326339E3 | |
|---|---|
DigiKey Part Number | MAL212326339E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL212326339E3 |
Description | CAP ALUM 33UF 20% 25V AXIAL TH |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 8.4Ohm @ 100Hz 20000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 20000 Hrs @ 125°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 130 mA @ 100 Hz |
Capacitance | Impedance 2.5 Ohms |
Tolerance ±20% | Size / Dimension 0.299" Dia x 0.803" L (7.60mm x 20.40mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 8.4Ohm @ 100Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 336TTA050M | CORNELL DUBILIER KNOWLES | 732 | 1572-1431-ND | $1.89000 | Similar |


