33 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 6.0286Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336TTA050M

DigiKey Part Number
1572-1431-ND
Manufacturer
Manufacturer Product Number
336TTA050M
Description
CAP ALUM 33UF 20% 50V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 6.0286Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
175.95 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.248" Dia x 0.630" L (6.30mm x 16.00mm)
Voltage - Rated
50 V
Mounting Type
ESR (Equivalent Series Resistance)
6.0286Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL202138339E3Vishay Beyschlag/Draloric/BC Components1,9944069PHCT-ND$3.45000Similar
In-Stock: 2,298
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.23700$12.37
50$0.97660$48.83
100$0.89630$89.63
500$0.76050$380.25
1,000$0.71851$718.51
2,500$0.67415$1,685.38
5,000$0.64741$3,237.05
Manufacturers Standard Package