0.22 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F339X142233MFP2B0

DigiKey Part Number
56-F339X142233MFP2B0-ND
Manufacturer
Manufacturer Product Number
F339X142233MFP2B0
Description
CAP FILM 0.22UF 20% 800VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.689" L x 0.394" W (17.50mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.650" (16.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
800V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F339X142233MF02W0Vishay Beyschlag/Draloric/BC Components556-F339X142233MF02W0CT-ND$2.74000Parametric Equivalent
In-Stock: 230
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.64100$16.41
50$1.31460$65.73
100$1.21400$121.40
500$1.04380$521.90
1,000$0.99116$991.16
2,500$0.93557$2,338.93
5,000$0.90204$4,510.20
Manufacturers Standard Package