
F339X142233MF02W0 | |
|---|---|
DigiKey Part Number | 56-F339X142233MF02W0TR-ND - Tape & Reel (TR) 56-F339X142233MF02W0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F339X142233MF02W0 |
Description | CAP FILM 0.22UF 20% 800VDC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Part Status Discontinued at DigiKey | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X142233MFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X142233MFI2B0-ND | $1.05456 | Parametric Equivalent |
| F339X142233MFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X142233MFM2B0-ND | $1.04318 | Parametric Equivalent |
| F339X142233MFP2B0 | Vishay Beyschlag/Draloric/BC Components | 230 | 56-F339X142233MFP2B0-ND | $2.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.74000 | $2.74 |

