Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339X141533MFM2B0 | |
|---|---|
DigiKey Part Number | F339X141533MFM2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339X141533MFM2B0 |
Description | CAP FILM 0.15UF 20% 800VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X141533MF02W0 | Vishay Beyschlag/Draloric/BC Components | 5,200 | 56-F339X141533MF02W0CT-ND | $2.48000 | Parametric Equivalent |
| F339X141533MFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X141533MFI2B0-ND | $0.91758 | Parametric Equivalent |
| F339X141533MFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | BC3068-ND | $2.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.88049 | $660.37 |


