
F339X141533MF02W0 | |
|---|---|
DigiKey Part Number | 56-F339X141533MF02W0TR-ND - Tape & Reel (TR) 56-F339X141533MF02W0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F339X141533MF02W0 |
Description | CAP FILM 0.15UF 20% 800VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $1.65700 | $16.57 |
| 50 | $1.32740 | $66.37 |
| 100 | $1.22580 | $122.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $1.02265 | $664.72 |
| 1,300 | $0.97375 | $1,265.88 |
| 1,950 | $0.94926 | $1,851.06 |
| 3,250 | $0.92211 | $2,996.86 |
| 4,550 | $0.90623 | $4,123.35 |
| 6,500 | $0.89096 | $5,791.24 |

