D470G29U2JL6UJ5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.29340
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.28200
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.29340
Datasheet
47 pF ±2% 500V Ceramic Capacitor U2J Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D470G29U2JL6UJ5R

DigiKey Part Number
D470G29U2JL6UJ5R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
D470G29U2JL6UJ5R
Description
CAP CER 47PF 500V U2J RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 pF ±2% 500V Ceramic Capacitor U2J Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.295" Dia (7.50mm)
Tolerance
±2%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D470G29U2JL63J5RVishay Beyschlag/Draloric/BC Components0D470G29U2JL63J5R-ND$0.29340Parametric Equivalent
D470G29U2JL65J5RVishay Beyschlag/Draloric/BC Components0D470G29U2JL65J5R-ND$0.28200Parametric Equivalent
D470G29U2JL6TJ5RVishay Beyschlag/Draloric/BC Components0D470G29U2JL6TJ5R-ND$0.29340Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.29340$2,934.00