Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D470G29U2JL65J5R | |
|---|---|
DigiKey Part Number | D470G29U2JL65J5R-ND |
Manufacturer | |
Manufacturer Product Number | D470G29U2JL65J5R |
Description | CAP CER 47PF 500V U2J RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 500V Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±2% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D470G29U2JL63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D470G29U2JL63J5R-ND | $0.29340 | Parametric Equivalent |
| D470G29U2JL6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D470G29U2JL6TJ5R-ND | $0.29340 | Parametric Equivalent |
| D470G29U2JL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D470G29U2JL6UJ5R-ND | $0.29340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21,000 | $0.28200 | $5,922.00 |


