Similar
Direct

BFC246948563 | |
|---|---|
DigiKey Part Number | BFC246948563-ND |
Manufacturer | |
Manufacturer Product Number | BFC246948563 |
Description | CAP FILM 0.056UF 10% 250VDC RAD |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
EDA/CAD Models | BFC246948563 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246718563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246718563-ND | $0.61730 | Similar |
| 160563K250C-F | Cornell Dubilier Knowles | 0 | 160563K250C-F-ND | $0.88409 | Direct |



