Parametric Equivalent
Parametric Equivalent

BFC246718563 | |
|---|---|
DigiKey Part Number | BFC246718563-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC246718563 |
Description | CAP FILM 0.056UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246716563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246716563-ND | $0.51501 | Parametric Equivalent |
| BFC246753563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246753563-ND | $0.34409 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.61730 | $925.95 |


