Direct
Parametric Equivalent

BFC237325335 | |
|---|---|
DigiKey Part Number | BFC237325335-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237325335 |
Description | CAP FILM 3.3UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2373EL335MI | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2373EL335MI-ND | $2.94671 | Direct |
| BFC237321335 | Vishay Beyschlag/Draloric/BC Components | 200 | BFC237321335-ND | $4.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $5.92329 | $2,665.48 |



