
BFC237321335 | |
|---|---|
DigiKey Part Number | BFC237321335-ND |
Manufacturer | |
Manufacturer Product Number | BFC237321335 |
Description | CAP FILM 3.3UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237321335 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $3.36800 | $33.68 |
| 50 | $2.79480 | $139.74 |
| 200 | $2.47220 | $494.44 |
| 600 | $2.29223 | $1,375.34 |
| 1,000 | $2.22566 | $2,225.66 |
| 2,600 | $2.12406 | $5,522.56 |
| 5,000 | $2.06862 | $10,343.10 |

