Parametric Equivalent
Parametric Equivalent

BFC237256472 | |
|---|---|
DigiKey Part Number | BFC237256472-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237256472 |
Description | CAP FILM 4700PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236859472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236859472-ND | $0.68561 | Parametric Equivalent |
| BFC237259472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237259472-ND | $1.01235 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $0.62764 | $878.70 |



