BFC236859472 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.98498
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.58269
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.58269
Datasheet
4700 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC236859472

DigiKey Part Number
BFC236859472-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC236859472
Description
CAP FILM 4700PF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.492" L x 0.161" W (12.50mm x 4.10mm)
Part Status
Active
Height - Seated (Max)
0.610" (15.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
220V
Applications
General Purpose
Voltage Rating - DC
400V
Features
Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC236852472Vishay Beyschlag/Draloric/BC Components0BFC236852472-ND$0.98498Parametric Equivalent
BFC236856472Vishay Beyschlag/Draloric/BC Components0BFC236856472-ND$0.58269Parametric Equivalent
BFC236857472Vishay Beyschlag/Draloric/BC Components0BFC236857472-ND$0.58269Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.68561$1,028.42
Manufacturers Standard Package