Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237051333 | |
|---|---|
DigiKey Part Number | BC1672-ND |
Manufacturer | |
Manufacturer Product Number | BFC237051333 |
Description | CAP FILM 0.033UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237051333 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237251333 | Vishay Beyschlag/Draloric/BC Components | 14 | BC1756-ND | $1.18000 | Similar |
| BFC237055333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237055333-ND | $0.68794 | Parametric Equivalent |
| BFC237058333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237058333-ND | $0.73400 | Parametric Equivalent |
| BFC237065333 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-BFC237065333CT-ND | $2.37000 | Parametric Equivalent |
| BFC2370GB333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370GB333-ND | $0.33541 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.68794 | $1,375.88 |


