
BFC237251333 | |
|---|---|
DigiKey Part Number | BC1756-ND |
Manufacturer | |
Manufacturer Product Number | BFC237251333 |
Description | CAP FILM 0.033UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237251333 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.74400 | $7.44 |
| 50 | $0.57200 | $28.60 |
| 100 | $0.51910 | $51.91 |
| 500 | $0.42984 | $214.92 |
| 1,000 | $0.40226 | $402.26 |
| 3,000 | $0.36818 | $1,104.54 |
| 5,000 | $0.35558 | $1,777.90 |

