
9B-17.734475MBBK-B | |
|---|---|
DigiKey Part Number | 887-2042-ND |
Manufacturer | |
Manufacturer Product Number | 9B-17.734475MBBK-B |
Description | CRYSTAL 17.734475MHZ 20PF TH |
Customer Reference | |
Detailed Description | 17.734475 MHz ±50ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 17.734475 MHz | Supplier Device Package HC-49S |
Frequency Stability ±50ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.39600 | $3.96 |
| 25 | $0.37440 | $9.36 |
| 50 | $0.35900 | $17.95 |
| 100 | $0.34410 | $34.41 |
| 250 | $0.32536 | $81.34 |










