
7V-12.000MAHJ-T | |
|---|---|
DigiKey Part Number | 887-2575-2-ND - Tape & Reel (TR) 887-2575-1-ND - Cut Tape (CT) 887-2575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-12.000MAHJ-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.87200 | $8.72 |
| 25 | $0.82400 | $20.60 |
| 50 | $0.78980 | $39.49 |
| 100 | $0.75730 | $75.73 |
| 250 | $0.71608 | $179.02 |
| 500 | $0.68644 | $343.22 |
| 1,000 | $0.65805 | $658.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58612 | $1,758.36 |
| 6,000 | $0.56190 | $3,371.40 |
| 9,000 | $0.54820 | $4,933.80 |
| 15,000 | $0.53143 | $7,971.45 |
| 21,000 | $0.52067 | $10,934.07 |
| 30,000 | $0.50951 | $15,285.30 |


