
7R-32.000MEIB-T | |
|---|---|
DigiKey Part Number | 887-7R-32.000MEIB-TTR-ND - Tape & Reel (TR) 887-7R-32.000MEIB-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7R-32.000MEIB-T |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz Crystal 6pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 120 Ohms |
Mfr | Operating Mode Fundamental |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package 4-SMD (2.05x1.65) |
Type MHz Crystal | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency 32 MHz | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56401 | $1,692.03 |

