
XC9286B17CMR-G | |
|---|---|
DigiKey Part Number | 893-XC9286B17CMR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9286B17CMR-G |
Description | IC REG BUCK 1.7V 1A SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.7V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 1.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-25 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38956 | $1,168.68 |
| 6,000 | $0.37937 | $2,276.22 |
| 9,000 | $0.37426 | $3,368.34 |
| 15,000 | $0.36861 | $5,529.15 |
| 21,000 | $0.36530 | $7,671.30 |
| 30,000 | $0.36212 | $10,863.60 |

