SC-74A, SOT-753 Voltage Regulators - DC DC Switching Regulators

Results: 3,473
Stocking Options
Environmental Options
Media
Exclude
3,473Results
Applied FiltersRemove All

Showing
of 3,473
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
IC REG BOOST ADJ 300MA SOT23-5
Diodes Incorporated
76,725
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.23947
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.2V
12V
1.23V
34V
300mA (Switch)
150kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
IC REG BOOST 5V 2.5A SOT23-5
Texas Instruments
14,727
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.33214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.9V
5.5V
5V
-
2.5A (Switch)
500kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
IC REG BOOST 3.6V 1.6A SOT23-5
Texas Instruments
8,967
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.33214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.9V
5.5V
3.6V
-
1.6A (Switch)
500kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG BOOST ADJ 500MA SOT23-5
Diodes Incorporated
7,172
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.35359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.6V
16V
1.25V
29V
500mA (Switch)
1.5MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG BOOST ADJ 75MA SOT23-5
Diodes Incorporated
30,872
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.43906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1V
12V
1.23V
34V
75mA (Switch)
150kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG BUCK ADJ 500MA SOT23-5
Texas Instruments
20,003
In Stock
1 : $1.06000
Cut Tape (CT)
3,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.8V
6.5V
500mA
600kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC4626ZSKTRT
IC REG BUCK 1V 1.5A SOT23-5
Semtech Corporation
3,931
In Stock
1 : $1.19000
Cut Tape (CT)
3,000 : $0.54554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.9V
5.5V
1V
-
1.5A
2.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC4626ZSKTRT
IC REG BUCK 3.3V 1.5A SOT23-5
Semtech Corporation
5,768
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.61794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.9V
5.5V
3.3V
-
1.5A
2.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-25-5
IC REG BOOST 5V 295MA SOT25-5
Torex Semiconductor Ltd
7,236
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.69752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.9V
5.5V
5V
-
295mA (Switch)
-
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT753
IC REG CHG PUMP INV 60MA SOT23-5
Texas Instruments
28,138
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.75648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
50kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG CHG PUMP INV 60MA SOT23-5
Texas Instruments
13,220
In Stock
1 : $1.83000
Cut Tape (CT)
3,000 : $0.87831
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
50kHz ~ 250kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC LED DRVR RGLTR PWM SOT23-5
Texas Instruments
6,859
In Stock
1 : $1.92000
Cut Tape (CT)
3,000 : $0.96860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Positive
Step-Up (Boost)
Adjustable
1
1.8V
6V
1.8V
28V
400mA
Up to 1MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC LED DRVR RGLTR PWM SOT23-5
Texas Instruments
4,704
In Stock
1 : $1.94000
Cut Tape (CT)
3,000 : $0.94006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Positive
Step-Up (Boost)
Adjustable
1
1.8V
6V
1.8V
28V
250mA
50kHz ~ 1MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG BOOST ADJ 200MA SOT23-5
Microchip Technology
4,393
In Stock
1 : $1.94000
Cut Tape (CT)
3,000 : $1.49300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.4V
5.5V
2.4V
32V
200mA
500kHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG CHG PUMP INV 60MA SOT23-5
Texas Instruments
7,572
In Stock
1 : $2.11000
Cut Tape (CT)
3,000 : $1.03114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
250kHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG BUCK ADJ 300MA SOT23-5
Texas Instruments
2,146
In Stock
1 : $2.11000
Cut Tape (CT)
3,000 : $1.02487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
6V
0.7V
6V
300mA
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG CHG PUMP INV 60MA SOT23-5
Texas Instruments
3,733
In Stock
1 : $2.15000
Cut Tape (CT)
250 : $1.18124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
50kHz ~ 250kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
IC REG BST SEPIC ADJ 2.1A SOT23
Texas Instruments
5,855
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.10424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
2.7V
5.5V
2.7V
24V
2.1A (Switch)
1.6MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG BOOST ADJ 375MA SOT23-5
Microchip Technology
4,596
In Stock
1 : $2.32000
Cut Tape (CT)
3,000 : $1.75466
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.4V
5.5V
2.4V
32V
375mA
500kHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG BST SEPIC ADJ 2.1A SOT23
Texas Instruments
3,271
In Stock
1 : $2.65000
Cut Tape (CT)
250 : $1.47700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
2.7V
5.5V
2.7V
24V
2.1A (Switch)
1.6MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG BUCK 3.3V 600MA SOT23-5
Texas Instruments
5,359
In Stock
1 : $2.72000
Cut Tape (CT)
1,000 : $1.42277
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
3.3V
-
600mA
2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG BUCK 1.8V 600MA SOT23-5
Texas Instruments
3,301
In Stock
1 : $2.72000
Cut Tape (CT)
1,000 : $1.42277
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
1.8V
-
600mA
2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG BOOST ADJ 800MA SOT23-5
Texas Instruments
6,973
In Stock
1 : $2.83000
Cut Tape (CT)
3,000 : $1.42063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
14V
5V
28V
800mA (Switch)
1.6MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG BOOST ADJ 1A SOT23-5
Texas Instruments
6,173
In Stock
1 : $2.83000
Cut Tape (CT)
3,000 : $1.41854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
14V
2.7V
40V (Switch)
1A (Switch)
600kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG BOOST ADJ 1A SOT23-5
Texas Instruments
2,014
In Stock
1 : $2.83000
Cut Tape (CT)
3,000 : $1.42063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
14V
3V
40V (Switch)
1A (Switch)
1.6MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 3,473

SC-74A, SOT-753 Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.