
XC9141D32DMR-G | |
|---|---|
DigiKey Part Number | 893-XC9141D32DMR-GTR-ND - Tape & Reel (TR) 893-XC9141D32DMR-GCT-ND - Cut Tape (CT) 893-XC9141D32DMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9141D32DMR-G |
Description | IC REG BOOST 3.2V 500MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.2V 1 Output 500mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-25 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.69000 | $1.69 |
| 10 | $1.22300 | $12.23 |
| 25 | $1.10400 | $27.60 |
| 100 | $0.97390 | $97.39 |
| 250 | $0.91184 | $227.96 |
| 500 | $0.87446 | $437.23 |
| 1,000 | $0.85299 | $852.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80565 | $2,416.95 |
| 6,000 | $0.78704 | $4,722.24 |
| 9,000 | $0.77772 | $6,999.48 |
| 15,000 | $0.76739 | $11,510.85 |

