
XC9141A33CMR-G | |
|---|---|
DigiKey Part Number | 893-XC9141A33CMR-GTR-ND - Tape & Reel (TR) 893-XC9141A33CMR-GCT-ND - Cut Tape (CT) 893-XC9141A33CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9141A33CMR-G |
Description | IC REG BOOST 3.3V 500MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-25 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.26300 | $12.63 |
| 25 | $1.14080 | $28.52 |
| 100 | $1.00690 | $100.69 |
| 250 | $0.94308 | $235.77 |
| 500 | $0.90458 | $452.29 |
| 1,000 | $0.88362 | $883.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.83896 | $2,516.88 |
| 6,000 | $0.79039 | $4,742.34 |
| 9,000 | $0.76589 | $6,893.01 |
| 15,000 | $0.73860 | $11,079.00 |
| 21,000 | $0.72257 | $15,173.97 |

