C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 1.28MB (1.28M x 8) FLASH 169-NFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F28P650DK8NMRR

DigiKey Part Number
296-F28P650DK8NMRRTR-ND - Tape & Reel (TR)
296-F28P650DK8NMRRCT-ND - Cut Tape (CT)
296-F28P650DK8NMRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F28P650DK8NMRR
Description
C2000 32-bit MCU, 2x C28x+CLA C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 1.28MB (1.28M x 8) FLASH 169-NFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
248K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Part Status
Active
Data Converters
A/D 34x12/16b SAR; D/A 2x12b
Core Processor
C28x
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
200MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, UART/USART, USB
Supplier Device Package
169-NFBGA (9x9)
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
169-VFBGA
Number of I/O
98
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.56000$32.56
10$25.98100$259.81
25$24.33920$608.48
100$22.61000$2,261.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$20.73140$20,731.40
Manufacturers Standard Package