EEPROM Memory IC 16Kbit SPI 20 MHz 20 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV25160DWVLT3G

DigiKey Part Number
488-NV25160DWVLT3GTR-ND - Tape & Reel (TR)
488-NV25160DWVLT3GCT-ND - Cut Tape (CT)
488-NV25160DWVLT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV25160DWVLT3G
Description
16KB SPI SER CMOS EEPROM SOIC8 -
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 20 MHz 20 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
20 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
20 ns
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Grade
Automotive
Technology
EEPROM
Qualification
AEC-Q100
Memory Size
Mounting Type
Surface Mount
Memory Organization
2K x 8
Package / Case
Memory Interface
SPI
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,915
Factory Stock: 48,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.93600$9.36
25$0.91000$22.75
50$0.89100$44.55
100$0.87170$87.17
250$0.84600$211.50
500$0.82648$413.24
1,000$0.80693$806.93
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62093$1,862.79
6,000$0.60556$3,633.36
Manufacturers Standard Package