Image for EXD450SMV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXD450SMV

DigiKey Part Number
EXD450SMV-ND
Manufacturer
Manufacturer Product Number
EXD450SMV
Description
RF ANT 460MHZ WHIP STR SMV CONN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight SMV Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
TE Connectivity
Number of Bands
1
Series
VSWR
1.5
Packaging
Bulk
Termination
SMV
Part Status
Active
Mounting Type
Connector Mount
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
3.880" (98.55mm)
Frequency (Center/Band)
460MHz
Base Product Number
Frequency Range
450MHz ~ 470MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$22.10580$2,210.58
Manufacturers Standard Package