
O 39,0-JT22S-B-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1046-2-ND - Tape & Reel (TR) 1908-1046-1-ND - Cut Tape (CT) 1908-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 39,0-JT22S-B-K-3,3-LF |
Description | XTAL OSC TCXO 39.0000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.72000 | $5.72 |
| 10 | $4.97100 | $49.71 |
| 25 | $4.70000 | $117.50 |
| 50 | $4.50540 | $225.27 |
| 100 | $4.31920 | $431.92 |
| 250 | $4.08492 | $1,021.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.91630 | $1,958.15 |
| 1,000 | $3.75477 | $3,754.77 |
| 1,500 | $3.66345 | $5,495.18 |
| 2,500 | $3.55166 | $8,879.15 |
| 3,500 | $3.47996 | $12,179.86 |

