EV250-2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Altran Magnetics, LLC
In Stock: 1
Unit Price: $243.23000
Datasheet
New Product
Image for EV250-2B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV250-2B

DigiKey Part Number
1111-EV250-2B-ND
Manufacturer
Manufacturer Product Number
EV250-2B
Description
INDUSTRIAL RELAYS EV250-2B=RELAY
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 400 A 24VDC Coil Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
EV250-2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
TE Connectivity AMP Connectors
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
10 VDC
Mounting Type
Panel Mount
Contact Material
Copper
Coil Voltage
24VDC
Operate Time
18 ms
Contact Form
SPST-NO (DM) (1 Form X)
Release Time
15 ms
Contact Rating (Current)
400 A
Coil Resistance
11.1Ohms
Switching Voltage
1.8kVDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AEVT400-CAltran Magnetics, LLC12040-AEVT400-C-ND$243.23000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4,763.00000$4,763.00
Manufacturers Standard Package