
AEVT400-C | |
|---|---|
DigiKey Part Number | 2040-AEVT400-C-ND |
Manufacturer | |
Manufacturer Product Number | AEVT400-C |
Description | AEVT400 SERIES 400A DC CONTACTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 400 A |
Manufacturer Altran Magnetics, LLC | Switching Voltage 1.8kVDC - Max |
Series | Termination Style Stud, Wire Leads with Connector |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Must Operate Voltage 19 VDC |
Mounting Type Chassis Mount | Must Release Voltage 9 VDC |
Coil Voltage 24VDC | Operate Time 18 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 15 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $243.23000 | $243.23 |

