Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0805F2K7 | |
|---|---|
DigiKey Part Number | 1111-CRG0805F2K7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0805F2K7 |
Description | THICK FILM RESISTORS-SMD CRG0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F2K7 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-072K7L | YAGEO | 21,996 | YAG3717CT-ND | $0.15000 | Parametric Equivalent |
| CAS10F2701CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS10F2701CT-ND | $0.23000 | Parametric Equivalent |
| CRCW08052K70FKEAC | Vishay Dale | 35,213 | 541-CRCW08052K70FKEACCT-ND | $0.15000 | Parametric Equivalent |
| CRCW08052K70FKEBC | Vishay Dale | 0 | CRCW08052K70FKEBC-ND | $0.01062 | Parametric Equivalent |
| CRCW08052K70FKTA | Vishay Dale | 5,000 | 541-CRCW08052K70FKTACT-ND | $0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.01032 | $206.40 |










