Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10-2701FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10-2701FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10-2701FTP |
Description | RES 2.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10K2701DTP | Kamaya Inc. | 0 | 2315-RMC1/10K2701DTPTR-ND | $0.00766 | Parametric Equivalent |
| RMC1/10K2701FTP | Kamaya Inc. | 0 | 2315-RMC1/10K2701FTPTR-ND | $0.00683 | Parametric Equivalent |
| AC0805FR-072K7L | YAGEO | 21,996 | YAG3717CT-ND | $0.15000 | Parametric Equivalent |
| CAS10F2701CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS10F2701CT-ND | $0.23000 | Parametric Equivalent |
| CRCW08052K70FKEAC | Vishay Dale | 35,188 | 541-CRCW08052K70FKEACCT-ND | $0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00529 | $26.45 |










