



4-2176797-2 | |
|---|---|
DigiKey Part Number | 1712-4-2176797-2TR-ND - Tape & Reel (TR) 1712-4-2176797-2CT-ND - Cut Tape (CT) 1712-4-2176797-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2176797-2 |
Description | FIXED IND 1UH 3.5A 49 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 3.5 A 49mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2176797-2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 49mOhm Max |
Series | Frequency - Self Resonant 85MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1005 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 4.4A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.22100 | $2.21 |
| 100 | $0.18220 | $18.22 |
| 1,000 | $0.14986 | $149.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13651 | $409.53 |
| 6,000 | $0.12871 | $772.26 |
| 9,000 | $0.12437 | $1,119.33 |
| 15,000 | $0.11910 | $1,786.50 |
| 21,000 | $0.11576 | $2,430.96 |
| 30,000 | $0.11232 | $3,369.60 |

