270 nH Unshielded Wirewound Inductor 350 mA 1Ohm Max 0805 (2015 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36502AR27JTDG

DigiKey Part Number
A103763TR-ND - Tape & Reel (TR)
A103763CT-ND - Cut Tape (CT)
A103763DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36502AR27JTDG
Description
FIXED IND 270NH 350MA 1 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Wirewound Inductor 350 mA 1Ohm Max 0805 (2015 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36502AR27JTDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1Ohm Max
Mfr
Q @ Freq
48 @ 250MHz
Series
Frequency - Self Resonant
650MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
250 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2015 Metric)
Tolerance
±5%
Supplier Device Package
0805 (2012 Metric)
Current Rating (Amps)
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Shielding
Unshielded
Height - Seated (Max)
0.060" (1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,321
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.47800$4.78
100$0.39370$39.37
1,000$0.32379$323.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.30531$610.62
4,000$0.28789$1,151.56
6,000$0.27818$1,669.08
10,000$0.26642$2,664.20
14,000$0.25895$3,625.30
20,000$0.25128$5,025.60
Manufacturers Standard Package