
3627453226C470K | |
|---|---|
DigiKey Part Number | 1712-3627453226C470KTR-ND - Tape & Reel (TR) 1712-3627453226C470KCT-ND - Cut Tape (CT) 1712-3627453226C470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3627453226C470K |
Description | FIXED IND 47UH 280MA 1.1OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 280 mA 1.1Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3627453226C470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.75600 | $7.56 |
| 100 | $0.62140 | $62.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.54202 | $271.01 |
| 1,000 | $0.51107 | $511.07 |
| 1,500 | $0.49381 | $740.72 |
| 2,500 | $0.47290 | $1,182.25 |
| 3,500 | $0.45963 | $1,608.70 |
| 5,000 | $0.44597 | $2,229.85 |
| 12,500 | $0.41277 | $5,159.62 |
| 25,000 | $0.40841 | $10,210.25 |

