280 mA Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,289 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.07285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 27 nH | ±5% | 280 mA | - | Unshielded | 520mOhm Max | 25 @ 250MHz | 3.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
54,766 In Stock | 1 : $0.24000 Cut Tape (CT) 10,000 : $0.08633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 27 nH | ±2% | 280 mA | - | Unshielded | 520mOhm Max | 25 @ 250MHz | 3.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
29,966 In Stock | 1 : $0.35000 Cut Tape (CT) 3,500 : $0.13847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 280 mA | 420mA | Shielded | 1.74Ohm Max | - | 6.5MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
39,608 In Stock | 1 : $0.23000 Cut Tape (CT) 10,000 : $0.07766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 24 nH | ±5% | 280 mA | - | Unshielded | 520mOhm Max | 25 @ 250MHz | 3.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
16,072 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.08301 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 27 nH | ±3% | 280 mA | - | Unshielded | 520mOhm Max | 25 @ 250MHz | 3.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
8,425 In Stock | 1 : $0.23000 Cut Tape (CT) 4,000 : $0.08896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 62 nH | ±5% | 280 mA | - | Unshielded | 510mOhm Max | 38 @ 200MHz | 2.3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
60,253 In Stock | 1 : $0.24000 Cut Tape (CT) 10,000 : $0.08560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 24 nH | ±2% | 280 mA | - | Unshielded | 520mOhm Max | 25 @ 250MHz | 3.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
3,830 In Stock | 1 : $0.27000 Cut Tape (CT) 4,000 : $0.10397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±10% | 280 mA | 280mA | Unshielded | 1.85Ohm | 14 @ 2.5MHz | 36MHz | - | -40°C ~ 125°C | 2.5 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.043" (1.10mm) | |||
5,231 In Stock | 1 : $0.27000 Cut Tape (CT) 2,000 : $0.14410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 2.2 µH | ±5% | 280 mA | - | Unshielded | 2.8Ohm Max | 28 @ 50MHz | 130MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
2,658 In Stock | 1 : $0.27000 Cut Tape (CT) 4,000 : $0.11058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 220 nH | ±2% | 280 mA | - | Unshielded | 2.08Ohm Max | 25 @ 100MHz | 1.33GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
8,377 In Stock | 1 : $0.30000 Cut Tape (CT) 4,000 : $0.14694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 220 nH | ±2% | 280 mA | - | Unshielded | 2.08Ohm Max | 25 @ 100MHz | 1.33GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
4,000 In Stock | 1 : $0.35000 Cut Tape (CT) 4,000 : $0.13587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 220 nH | ±5% | 280 mA | - | Unshielded | 2.08Ohm Max | 25 @ 100MHz | 1.33GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
21,476 In Stock | 1 : $0.38000 Cut Tape (CT) 2,000 : $0.16287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Wirewound | - | 3.3 µH | ±20% | 280 mA | - | Shielded | 240mOhm Max | 5 @ 7.96MHz | 55MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
10,510 In Stock | 1 : $0.41000 Cut Tape (CT) 10,000 : $0.14612 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 150 nH | ±5% | 280 mA | - | Unshielded | 1.71Ohm Max | 33 @ 250MHz | 1.4GHz | - | -40°C ~ 140°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.040" L x 0.024" W (1.02mm x 0.61mm) | 0.026" (0.66mm) | |||
5,949 In Stock | 1 : $0.58000 Cut Tape (CT) 2,000 : $0.24932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 280 mA | 420mA | Shielded | 948mOhm Max | - | 15MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 (3030 Metric) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
5,715 In Stock | 1 : $0.46000 Cut Tape (CT) 10,000 : $0.16622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 150 nH | ±2% | 280 mA | - | Unshielded | 1.71Ohm Max | 33 @ 250MHz | 1.4GHz | - | -40°C ~ 140°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.040" L x 0.024" W (1.02mm x 0.61mm) | 0.026" (0.66mm) | |||
3,295 In Stock | 1 : $0.49000 Cut Tape (CT) 5,000 : $0.16794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±5% | 280 mA | - | Unshielded | 2.8Ohm Max | 70 @ 796kHz | 4.2MHz | - | - | 796 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
3,939 In Stock | 1 : $0.62000 Cut Tape (CT) 1,000 : $0.34293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 280 mA | 330mA | Shielded | 3.78Ohm Max | - | 4MHz | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
8,555 In Stock | 1 : $0.79000 Cut Tape (CT) 1,500 : $0.30717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±5% | 280 mA | - | Unshielded | 2.5Ohm Max | 40 @ 796kHz | 1.5MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
4,602 In Stock | 1 : $0.89000 Cut Tape (CT) 1,000 : $0.50419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 280 mA | 420mA | Unshielded | 2.8Ohm Max | 29 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
1,593 In Stock | 1 : $0.85000 Cut Tape (CT) 2,000 : $0.32062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 280 mA | - | Unshielded | 1.4Ohm Max | 15 @ 2.52MHz | 15MHz | AEC-Q200 | -55°C ~ 150°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
12,729 In Stock | 1 : $0.89000 Cut Tape (CT) 1,500 : $0.31343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 280 mA | - | Unshielded | 4.2Ohm Max | 60 @ 252kHz | 2.2MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | - | |||
1,754 In Stock | 1 : $1.59000 Cut Tape (CT) 1,500 : $0.63471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 280 mA | 550mA | Unshielded | 3.29Ohm Max | 20 @ 796kHz | 3.4MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
961 In Stock | 1 : $1.75000 Cut Tape (CT) 400 : $0.90433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±10% | 280 mA | 300mA | Shielded | 9.6Ohm Max | 20 @ 252kHz | 420kHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
2,103 In Stock | 1 : $2.06000 Cut Tape (CT) 1,500 : $0.82929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 280 mA | 430mA | Unshielded | 3.29Ohm Max | 20 @ 796kHz | 3.4MHz | AEC-Q200 | - | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | 2220 (5650 Metric) | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) |