3.3 µH Unshielded Wirewound Inductor 500 mA 350mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36274532263R3M

DigiKey Part Number
1712-36274532263R3MTR-ND - Tape & Reel (TR)
1712-36274532263R3MCT-ND - Cut Tape (CT)
1712-36274532263R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36274532263R3M
Description
FIXED IND 3.3UH 500MA 0.35OHM SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Wirewound Inductor 500 mA 350mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36274532263R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.75600$7.56
100$0.62140$62.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.54202$271.01
1,000$0.51107$511.07
1,500$0.49381$740.72
2,500$0.47290$1,182.25
3,500$0.45963$1,608.70
5,000$0.44597$2,229.85
12,500$0.41277$5,159.62
25,000$0.40841$10,210.25
Manufacturers Standard Package