39 µH Unshielded Wirewound Inductor 240 mA 1.4Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3627453226390K

DigiKey Part Number
1712-3627453226390KTR-ND - Tape & Reel (TR)
1712-3627453226390KCT-ND - Cut Tape (CT)
1712-3627453226390KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3627453226390K
Description
FIXED IND 39UH 240MA 1.4OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 µH Unshielded Wirewound Inductor 240 mA 1.4Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3627453226390K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.4Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.75600$7.56
100$0.62140$62.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.54202$271.01
1,000$0.51107$511.07
1,500$0.49381$740.72
2,500$0.47290$1,182.25
3,500$0.45963$1,608.70
5,000$0.44597$2,229.85
12,500$0.41277$5,159.62
25,000$0.40841$10,210.25
Manufacturers Standard Package