39 µH Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,157 In Stock | 1 : $3.96000 Cut Tape (CT) 250 : $2.42108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 39 µH | ±20% | 4.1 A | 5A | Shielded | 56mOhm Max | - | 6MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
20,840 In Stock | 1 : $0.17000 Cut Tape (CT) 2,000 : $0.09295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 39 µH | ±10% | 4 mA | - | Shielded | 2.4Ohm Max | 35 @ 2MHz | 13MHz | - | -40°C ~ 85°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
7,504 In Stock | 1 : $0.35000 Cut Tape (CT) 5,000 : $0.16036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | Drum Core, Wirewound | Ferrite | 39 µH | ±10% | 470 mA | - | Unshielded | 1.02Ohm Max | 50 @ 2.52MHz | 8MHz | - | - | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
12,421 In Stock | 1 : $0.56000 Cut Tape (CT) 1,500 : $0.27930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 1.25 A | 1.5A | Shielded | 180mOhm | - | 7.8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
4,572 In Stock | 1 : $0.97000 Cut Tape (CT) 500 : $0.57064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±30% | 800 mA | 500mA | Shielded | 250mOhm Max | 9.74 @ 2.52MHz | 14MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
9,363 In Stock | 1 : $1.12000 Cut Tape (CT) 1,000 : $0.62595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±30% | 1 A | 1.1A | Shielded | 138mOhm Max | 8.3 @ 2.52MHz | 11.8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
2,095 In Stock | 1 : $1.39000 Cut Tape (CT) 400 : $0.83318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±15% | 2.5 A | 3.4A | Shielded | 76mOhm Max | 25 @ 2.52MHz | 6MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
1,626 In Stock | 1 : $1.55000 Cut Tape (CT) 600 : $0.90205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 2.8 A | 2.7A | Shielded | 70mOhm Max | 22 @ 2.52MHz | 10.4MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
5,541 In Stock | 1 : $1.72000 Cut Tape (CT) 400 : $1.03278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 3.2 A | 3.1A | Shielded | 70mOhm Max | 24 @ 2.52MHz | 8.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
4,922 In Stock | 1 : $1.75000 Cut Tape (CT) 500 : $0.99974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 39 µH | ±20% | 3.5 A | - | Shielded | 60.5mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
968 In Stock | 1 : $1.85000 Cut Tape (CT) 250 : $1.15660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 4.2 A | 3.5A | Shielded | 66mOhm Max | 16 @ 2.52MHz | 4.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
1,909 In Stock | 1 : $2.14000 Cut Tape (CT) 1,200 : $1.17187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 39 µH | ±20% | 1.8 A | 1.8A | Shielded | 322mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
185 In Stock | 1 : $2.40000 Cut Tape (CT) 500 : $1.37190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 39 µH | ±20% | 2.75 A | - | Shielded | 72.9mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
1,092 In Stock | 1 : $2.89000 Cut Tape (CT) 1,500 : $1.65375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±15% | 940 mA | 1.1A | Unshielded | 320mOhm Max | - | 12MHz | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.191" (4.85mm) | |||
1,552 In Stock | 1 : $3.48000 Cut Tape (CT) 500 : $1.91968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 39 µH | ±20% | 2.49 A | 2.74A | Shielded | 68mOhm Max | - | 10MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
1,192 In Stock | 1 : $3.69000 Cut Tape (CT) 500 : $2.05264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 39 µH | ±20% | 3 A | 3.5A | Shielded | 73mOhm Max | - | 8.2MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
140 In Stock | 1 : $17.21000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±10% | 15.1 A | 32.3A | Unshielded | 12mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial | - | 1.500" Dia (38.10mm) | 1.030" (26.16mm) | |||
3,428 In Stock | 1 : $0.16000 Cut Tape (CT) 2,000 : $0.08424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 39 µH | ±20% | 4 mA | - | Shielded | 2.4Ohm Max | 35 @ 2MHz | 13MHz | - | -40°C ~ 85°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
2,224 In Stock | 1 : $0.25000 Cut Tape (CT) 2,000 : $0.13468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±5% | 90 mA | - | Unshielded | 9.5Ohm Max | 20 @ 2.52MHz | 18MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
2,136 In Stock | 1 : $0.25000 Cut Tape (CT) 2,000 : $0.13468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±5% | 65 mA | - | Unshielded | 6.4Ohm Max | 30 @ 2.52MHz | 16MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
9,387 In Stock | 1 : $0.30000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±5% | 240 mA | - | Unshielded | 1.7Ohm Max | 50 @ 2.5MHz | 9.5MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
1,803 In Stock | 1 : $0.40000 Cut Tape (CT) 500 : $0.24056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 39 µH | ±5% | 150 mA | - | Unshielded | 4.5Ohm Max | 50 @ 2.52MHz | 10MHz | - | -40°C ~ 100°C | 2.52 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
5,475 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.24146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 460 mA | 820mA | Shielded | 650mOhm | - | 11MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
1,521 In Stock | 1 : $0.62000 Cut Tape (CT) 2,000 : $0.38068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±5% | 60 mA | - | Unshielded | 8.5Ohm Max | 15 @ 2.52MHz | 18MHz | - | -40°C ~ 85°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
1,200 In Stock | 1 : $0.68000 Cut Tape (CT) 400 : $0.40778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±10% | 800 mA | 1A | Unshielded | 320mOhm Max | 24 @ 2.52MHz | 13MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) |