680 nH Unshielded Inductor 500 mA 400mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3613CR68M

DigiKey Part Number
A102542TR-ND - Tape & Reel (TR)
A102542CT-ND - Cut Tape (CT)
A102542DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3613CR68M
Description
FIXED IND 680NH 500MA 400 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 nH Unshielded Inductor 500 mA 400mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
40 @ 25.2MHz
Mfr
Frequency - Self Resonant
135MHz
Series
Operating Temperature
-30°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
25.2 MHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
400mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 801
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.65600$6.56
100$0.53900$53.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.47010$235.05
1,000$0.44325$443.25
1,500$0.42827$642.40
2,500$0.41013$1,025.33
3,500$0.39861$1,395.13
5,000$0.38677$1,933.85
Manufacturers Standard Package