



3-2176797-6 | |
|---|---|
DigiKey Part Number | 1712-3-2176797-6TR-ND - Tape & Reel (TR) 1712-3-2176797-6CT-ND - Cut Tape (CT) 1712-3-2176797-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2176797-6 |
Description | FIXED IND 2.2UH 2.3A 119 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 2.3 A 119mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2176797-6 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 119mOhm Max |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1005 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 2.4A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21400 | $2.14 |
| 100 | $0.17610 | $17.61 |
| 1,000 | $0.14477 | $144.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13188 | $395.64 |
| 6,000 | $0.12435 | $746.10 |
| 9,000 | $0.12015 | $1,081.35 |
| 15,000 | $0.11506 | $1,725.90 |
| 21,000 | $0.11184 | $2,348.64 |
| 30,000 | $0.10851 | $3,255.30 |

