Direct

226619-3 | |
|---|---|
DigiKey Part Number | A24721-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 226619-3 |
Description | CONN RING CIRC RG58 #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular RG58 Crimp, Piercing |
Datasheet | Datasheet |
Category | Termination Crimp, Piercing |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge RG58 |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Obsolete | Features Offset Holes |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 8 Stud | Contact Finish Tin-Lead |
Length - Overall 0.980" (24.89mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9-226619-1 | TE Connectivity AMP Connectors | 0 | 9-226619-1-ND | $3.21263 | Direct |


